Part Details for PDV05-3,50-V-M by Altech Corporation
Overview of PDV05-3,50-V-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV05-3,50-V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV05-3,50-V-M-ND
|
DigiKey | PCB DUAL ROW HDR 5P 350MM VERTIC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7997 | Buy Now |
DISTI #
845-PDV05-3,50-V-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 10 Pole, vertical | 0 |
|
$2.3600 / $2.6200 | Order Now |
DISTI #
71977494
|
RS | Pluggable PCB Block, Dual Row Header,5P,3.50mm, Vertical,11A,300V, Open Ends, Green | Altech Corp PDV05-3,50-V-M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9800 | Buy Now |
DISTI #
10116242
|
TestEquity LLC | Altech PDV05-3,50-V-M PCB Dual Row Header, 5 Pole, 3.50mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$2.9600 | Buy Now |