Part Details for PDV06-3,81-V-M by Altech Corporation
Overview of PDV06-3,81-V-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDV06-3,81-V-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDV06-3,81-V-M-ND
|
DigiKey | PCB DUAL ROW HDR 6P 381MM VERTIC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3633 | Buy Now |
DISTI #
845-PDV06-3,81-V-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 12 Pole, vertical | 0 |
|
$2.8400 / $3.1500 | Order Now |
DISTI #
71977513
|
RS | Pluggable PCB Block, Dual Row Header,6P,3.81mm, Vertical,11A,300V, Open Ends, Green | Altech Corp PDV06-3,81-V-M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3800 | Buy Now |
DISTI #
10116260
|
TestEquity LLC | Altech PDV06-3,81-V-M PCB Dual Row Header, 6 Pole, 3.81mm, vertical 11A, 300V, Open Ends, Green | 0 |
|
$3.5500 | Buy Now |