There are no models available for this part yet.
Overview of PDV06-3,81-V-P by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDV06-3,81-V-P by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDV06-3,81-V-P-ND
|
DigiKey | PCB DUAL ROW HDR 6P 381MM VERTIC Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3633 | Buy Now | |
DISTI #
845-PDV06-3,81-V-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, Dual row, 3.50mm, 12 Pole, vertical | 0 |
|
$2.8400 / $3.1500 | Order Now | |
DISTI #
71977514
|
RS | Pluggable PCB Block, Dual Row Header,6P,3.81mm, Vert.,11A,300V, Closed Ends, Green | Altech Corp PDV06-3,81-V-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.3800 | Buy Now | ||
DISTI #
10116261
|
TestEquity LLC | Altech PDV06-3,81-V-P PCB Dual Row Header, 6 Pole, 3.81mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$3.5500 | Buy Now |