-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDZVTR2.7B by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6795
|
Newark | Zener Diode, 2.7V, 1W, Sod-128 Rohs Compliant: Yes |Rohm PDZVTR2.7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.4470 | Buy Now |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.1010 / $0.4800 | Buy Now |
DISTI #
C1S625901695555
|
Chip One Stop | 1W 2.7V, SOD-128, High Power Zener Diode RoHS: Not Compliant pbFree: Yes Container: Bulk | 590 |
|
$0.1320 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDZVTR2.7B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PDZVTR2.7B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.9% | |
Working Test Current | 40 mA |
This table gives cross-reference parts and alternative options found for PDZVTR2.7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDZVTR2.7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTZTFTE252.7B | ROHM Semiconductor | $0.3105 | Zener Diode, | PDZVTR2.7B vs PTZTFTE252.7B |
KDZVTFTR2.7B | ROHM Semiconductor | $0.1642 | Zener Diode, | PDZVTR2.7B vs KDZVTFTR2.7B |
PDZVTFTR2.7B | ROHM Semiconductor | $0.2213 | Zener Diode, | PDZVTR2.7B vs PDZVTFTR2.7B |