There are no models available for this part yet.
Overview of PE-0402CD190KTT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Price & Stock for PE-0402CD190KTT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000801611
|
Sager | RF Inductors - SMD | 0 |
|
Buy Now |
CAD Models for PE-0402CD190KTT by Pulse Electronics Corporation
Part Data Attributes for PE-0402CD190KTT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Wirewound Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.202 Ω
|
Inductance-Nom (L)
|
0.019 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.48 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.64 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
26
|
Rated Current-Max
|
0.48 A
|
Self Resonance Frequency
|
3040 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
10%
|
Alternate Parts for PE-0402CD190KTT
This table gives cross-reference parts and alternative options found for PE-0402CD190KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0402CD190KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402LTD19NK | General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402 | KOA Speer Electronics Inc | PE-0402CD190KTT vs KQT0402LTD19NK |
L-07W19NKV4T | General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Johanson Technology Inc | PE-0402CD190KTT vs L-07W19NKV4T |
MRFI0402-19NKT | General Purpose Inductor, 0.019uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | VENKEL LTD | PE-0402CD190KTT vs MRFI0402-19NKT |
L-07W19NKV4T | 1 ELEMENT, 0.019 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Johanson Dielectrics Inc | PE-0402CD190KTT vs L-07W19NKV4T |
L-07W19NKV4S | General Purpose Inductor, 0.019uH, 10%, Ceramic-Core, 0402, | Johanson Technology Inc | PE-0402CD190KTT vs L-07W19NKV4S |