There are no models available for this part yet.
Overview of PE-0402CD220GTT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Price & Stock for PE-0402CD220GTT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE-0402CD220GTT
|
Avnet Americas | Ind RF Chip Wirewound 22nH 2% Ceramic 0402 T/R - Tape and Reel (Alt: PE-0402CD220GTT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-PE0402CD220GTT
|
Mouser Electronics | RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 22nH +/-2% , TIN, TR RoHS: Compliant | 0 |
|
$0.1370 / $0.1420 | Order Now | |
Onlinecomponents.com | INDUCTOR RF SMT 22.0NH 2% TIN NPB RoHS: Compliant | 0 |
|
$0.1328 / $0.1517 | Buy Now | ||
DISTI #
000000000005947294
|
Sager | RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 22nH +/-2% , TIN, TR | 0 |
|
Buy Now |
CAD Models for PE-0402CD220GTT by Pulse Electronics Corporation
Part Data Attributes for PE-0402CD220GTT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.3 Ω
|
Inductance-Nom (L)
|
0.022 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
26
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
2800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|