Part Details for PE-0402CD2N0KTG by Pulse Electronics Corporation
Overview of PE-0402CD2N0KTG by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0402CD2N0KTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001109118
|
Sager | RF Inductors - SMD SURFACE MOUNT INDUCTORS-LEAD FREE | 0 |
|
Buy Now |
Part Details for PE-0402CD2N0KTG
PE-0402CD2N0KTG CAD Models
PE-0402CD2N0KTG Part Data Attributes
|
PE-0402CD2N0KTG
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CD2N0KTG
Pulse Electronics Corporation
General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 1.04 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for PE-0402CD2N0KTG
This table gives cross-reference parts and alternative options found for PE-0402CD2N0KTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0402CD2N0KTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQT0402TTP2N0C | General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD2N0KTG vs KQT0402TTP2N0C |
KQT0402TTD2N0C | General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD2N0KTG vs KQT0402TTD2N0C |
LCWC0402U2N0GTAR | General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Kyocera AVX Components | PE-0402CD2N0KTG vs LCWC0402U2N0GTAR |
WCLA1005V1-2R0-R | General Purpose Inductor, 0.002uH, 10%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | PE-0402CD2N0KTG vs WCLA1005V1-2R0-R |
36501E2N0KTDG | 1 ELEMENT, 0.002uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | PE-0402CD2N0KTG vs 36501E2N0KTDG |
LCWC0402K2N0RTAR | General Purpose Inductor, | Kyocera AVX Components | PE-0402CD2N0KTG vs LCWC0402K2N0RTAR |
KQT0402TBK2N0C | General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD2N0KTG vs KQT0402TBK2N0C |
KQT0402TTE2N0C | General Purpose Inductor, 0.002uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | KOA Speer Electronics Inc | PE-0402CD2N0KTG vs KQT0402TTE2N0C |