Part Details for PE-0402CD2N7JTT by Pulse Electronics Corporation
Overview of PE-0402CD2N7JTT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Price & Stock for PE-0402CD2N7JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-0402CD2N7JTTTR-ND
|
DigiKey | IND CERM RF WW 0402 2.7NH +/ 5% Min Qty: 15000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1177 | Buy Now |
DISTI #
PE-0402CD2N7JTT
|
Avnet Americas | Wirewound Inductor, 2.7 nH, 120 Milliohm, ? 5%, 6 GHz, 860 mA, 0402 [1005 Metric] - Tape and Reel (Alt: PE-0402CD2N7JTT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE0402CD2N7JTT
|
Mouser Electronics | RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 2.7nH +/-5% , TIN, TR RoHS: Compliant | 0 |
|
$0.1110 / $0.1150 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 2.7NH 5% TIN NPB RoHS: Compliant | 0 |
|
$0.1063 / $0.1273 | Buy Now |
DISTI #
000000000005740720
|
Sager | RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 2.7nH +/-5% , TIN, TR | 0 |
|
Buy Now |
Part Details for PE-0402CD2N7JTT
PE-0402CD2N7JTT CAD Models
PE-0402CD2N7JTT Part Data Attributes
|
PE-0402CD2N7JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CD2N7JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.0027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.86 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |