Part Details for PE-0402CD680JTT by Pulse Electronics Corporation
Overview of PE-0402CD680JTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Price & Stock for PE-0402CD680JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0402CD680JTT-ND
|
DigiKey | FIXED IND 68NH 100MA 970MOHM SMD Min Qty: 9000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1216 | Buy Now |
DISTI #
PE-0402CD680JTT
|
Avnet Americas | Ind RF Chip Wirewound 68nH 5% 250MHz 16Q-Factor Ceramic 100mA 0402 T/R - Tape and Reel (Alt: PE-0402CD680JTT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0991 / $0.1127 | Buy Now |
DISTI #
673-PE0402CD680JTT
|
Mouser Electronics | RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 68nH +/-5% , TIN, TR RoHS: Compliant | 0 |
|
$0.1140 / $0.1170 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 68.0NH 5% TIN NPB RoHS: Compliant | 0 |
|
$0.1063 / $0.1273 | Buy Now |
DISTI #
PE-0402CD680JTT
|
Avnet Americas | Ind RF Chip Wirewound 68nH 5% 250MHz 16Q-Factor Ceramic 100mA 0402 T/R - Tape and Reel (Alt: PE-0402CD680JTT) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0991 / $0.1127 | Buy Now |
DISTI #
000000000000963144
|
Sager | RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 68nH +/-5% , TIN, TR | 0 |
|
Buy Now |
Part Details for PE-0402CD680JTT
PE-0402CD680JTT CAD Models
PE-0402CD680JTT Part Data Attributes:
|
PE-0402CD680JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CD680JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.97 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1840 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |