Part Details for PE-0402CL101JTT by Pulse Electronics Corporation
Overview of PE-0402CL101JTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for PE-0402CL101JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8451
|
Newark | Cer. Rf M-L 0402 Inductor, 100Nh +/-5% , Tin, Tr/T&r |Pulse PE-0402CL101JTT RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
553-PE-0402CL101JTTCT-ND
|
DigiKey | FIXED IND 100NH 150MA 2.6OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17200 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
PE-0402CL101JTT
|
Avnet Americas | Inductor RF Chip 100nH 5% 100MHz 150mA 0402 - Tape and Reel (Alt: PE-0402CL101JTT) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0402CL101JTT
|
Mouser Electronics | RF Inductors - SMD 0402 100nH 150mA DCR=26000mOhms RF RoHS: Compliant | 9435 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | MULTILAYER 0402 RF IND. 100NH+/-5% RoHS: Compliant | 0 |
|
$0.0137 / $0.0170 | Buy Now |
DISTI #
000000000006264933
|
Sager | RF Inductors - SMD 0402 100nH 150mA DCR=26000mOhms RF | 0 |
|
Buy Now |
Part Details for PE-0402CL101JTT
PE-0402CL101JTT CAD Models
PE-0402CL101JTT Part Data Attributes
|
PE-0402CL101JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CL101JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |