Part Details for PE-0402CL121JTT by Pulse Electronics Corporation
Overview of PE-0402CL121JTT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0402CL121JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-0402CL121JTTCT-ND
|
DigiKey | FIXED IND 120NH 150MA 2.8OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8050 In Stock |
|
$0.0152 / $0.1000 | Buy Now |
DISTI #
PE-0402CL121JTT
|
Avnet Americas | Inductor RF Chip 120nH 5% 100MHz 150mA 0402 - Tape and Reel (Alt: PE-0402CL121JTT) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
673-PE-0402CL121JTT
|
Mouser Electronics | RF Inductors - SMD 0402 120nH 150mA DCR=28000mOhms RF RoHS: Compliant | 19515 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | MULTILAYER 0402 RF IND. 120NH+/-5% RoHS: Compliant |
10000 Partner Stock |
|
$0.0139 / $0.0173 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
DISTI #
000000000006264935
|
Sager | RF Inductors - SMD 0402 120nH 150mA DCR=28000mOhms RF | 0 |
|
Buy Now | |
|
Master Electronics | MULTILAYER 0402 RF IND. 120NH+/-5% RoHS: Compliant |
10000 Partner Stock |
|
$0.0139 / $0.0173 | Buy Now |
Part Details for PE-0402CL121JTT
PE-0402CL121JTT CAD Models
PE-0402CL121JTT Part Data Attributes
|
PE-0402CL121JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CL121JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for PE-0402CL121JTT
This table gives cross-reference parts and alternative options found for PE-0402CL121JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0402CL121JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1005CR12JTDF | General Purpose Inductor | Sunlord | PE-0402CL121JTT vs SDCL1005CR12JTDF |
MCL1005-121-R | General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | PE-0402CL121JTT vs MCL1005-121-R |