Part Details for PE-0402CL1N5STT by Pulse Electronics Corporation
Overview of PE-0402CL1N5STT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0402CL1N5STT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-0402CL1N5STTCT-ND
|
DigiKey | FIXED IND 1.5NH 300MA 100MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90263 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
PE-0402CL1N5STT
|
Avnet Americas | Multilayer Inductor, 1.5 uH, 100 Milliohm, ± 0.3nH, 6 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: PE-0402CL1N5STT) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0402CL1N5STT
|
Mouser Electronics | RF Inductors - SMD 0402 1.5nH 300mA DCR=100mOhms RF RoHS: Compliant | 15035 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | MULTILAYER 0402 RF IND. 1.5NH+/-0.3NH RoHS: Compliant | 0 |
|
$0.0137 / $0.0170 | Buy Now |
DISTI #
000000000006264940
|
Sager | RF Inductors - SMD 0402 1.5nH 300mA DCR=100mOhms RF | 0 |
|
Buy Now |
Part Details for PE-0402CL1N5STT
PE-0402CL1N5STT CAD Models
PE-0402CL1N5STT Part Data Attributes
|
PE-0402CL1N5STT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0402CL1N5STT
Pulse Electronics Corporation
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for PE-0402CL1N5STT
This table gives cross-reference parts and alternative options found for PE-0402CL1N5STT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0402CL1N5STT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744784015A | General Purpose Inductor, | Wurth Elektronik | PE-0402CL1N5STT vs 744784015A |
CL02ST1N5-S | General Purpose Inductor, | Viking Tech Corp | PE-0402CL1N5STT vs CL02ST1N5-S |
CIH05T1N5SBE | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | PE-0402CL1N5STT vs CIH05T1N5SBE |
CIH05T1N5SAC | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | PE-0402CL1N5STT vs CIH05T1N5SAC |
HK10051N5S-T8 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | PE-0402CL1N5STT vs HK10051N5S-T8 |
HK10051N5S-T | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | PE-0402CL1N5STT vs HK10051N5S-T |
CTLL1005SF-1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | PE-0402CL1N5STT vs CTLL1005SF-1N5S |
HK10051N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | PE-0402CL1N5STT vs HK10051N5S |
CIH05T1N5SNC | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | PE-0402CL1N5STT vs CIH05T1N5SNC |
ILC0402ER1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PE-0402CL1N5STT vs ILC0402ER1N5S |