There are no models available for this part yet.
Overview of PE-0402FT561KTT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-0402FT561KTT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE-0402FT561KTT
|
Avnet Americas | Ind RF Chip Wirewound 56nH 10% Ferrite 0402 T/R - Tape and Reel (Alt: PE-0402FT561KTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | FERRITE RF IND. 0402, 560NH 10% TIN NPB RoHS: Compliant | 0 |
|
$0.1145 / $0.1334 | Buy Now | ||
DISTI #
000000000005947307
|
Sager | RF Inductors - SMD FERRITE RF WW 0402 INDUCTOR, 560nH +/-10% , TIN, TR | 0 |
|
Buy Now |
CAD Models for PE-0402FT561KTT by Pulse Electronics Corporation
Part Data Attributes for PE-0402FT561KTT by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.92 Ω
|
Inductance-Nom (L)
|
0.56 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.64 mm
|
Package Length
|
1.19 mm
|
Package Style
|
SMT
|
Package Width
|
0.66 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
0.2 A
|
Self Resonance Frequency
|
600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
10%
|