Part Details for PE-0603CD040KTT by Pulse Electronics Corporation
Overview of PE-0603CD040KTT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD040KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6586
|
Newark | General Purpose Inductor, 0.00455Uh, 10%, 1 Element, Ceramic-Core, Smd, 0603 |Pulse Electronics PE-0603CD040KTT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.5540 | Buy Now |
DISTI #
2266-PE-0603CD040KTT-ND
|
DigiKey | PE-0603CD040KTT Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1130 / $0.1220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0.1082 / $0.1273 | Buy Now |
|
Bristol Electronics | 1552 |
|
RFQ | ||
|
Quest Components | 1241 |
|
$0.2589 / $0.8630 | Buy Now | |
DISTI #
PE-0603CD040KTT
|
Avnet Abacus | Wirewound Inductor, 4.55 nH, 106 Milliohm, � 10%, 5.8 GHz, 700 mA, 0603 [1608 Metric] (Alt: PE-0603CD040KTT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12000 Partner Stock |
|
$0.1082 / $0.1273 | Buy Now |
Part Details for PE-0603CD040KTT
PE-0603CD040KTT CAD Models
PE-0603CD040KTT Part Data Attributes
|
PE-0603CD040KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD040KTT
Pulse Electronics Corporation
General Purpose Inductor, 0.00455uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.106 Ω | |
Inductance-Nom (L) | 0.00455 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |