Part Details for PE-0603CD080GTT by Pulse Electronics Corporation
Overview of PE-0603CD080GTT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0603CD080GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8486
|
Newark | Cer. Rf Ww 0603 Inductor, 8.2Nh +/-2% , Tin, Tr/T&r |Pulse PE-0603CD080GTT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1840 | Buy Now |
DISTI #
553-3826-1-ND
|
DigiKey | FIXED IND 8.2NH 700MA 120MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.1433 / $0.3800 | Buy Now |
DISTI #
PE-0603CD080GTT
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 120 Milliohm, ± 2%, 4.6 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: PE-0603CD080GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0603CD080GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 390 |
|
$0.1530 / $0.3800 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 8.2NH 2% TIN NPB RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | 20581 |
|
RFQ | ||
|
Quest Components | 16464 |
|
$0.1716 / $0.5720 | Buy Now | |
|
Quest Components | 1600 |
|
$0.2288 / $0.5720 | Buy Now | |
DISTI #
PE-0603CD080GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1430 / $0.1580 | Buy Now |
Part Details for PE-0603CD080GTT
PE-0603CD080GTT CAD Models
PE-0603CD080GTT Part Data Attributes
|
PE-0603CD080GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD080GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for PE-0603CD080GTT
This table gives cross-reference parts and alternative options found for PE-0603CD080GTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603CD080GTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW1608Z0G8N2PB | General Purpose Inductor, 0.0082uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | PE-0603CD080GTT vs WQCW1608Z0G8N2PB |