Part Details for PE-0603CD130JTT by Pulse Electronics Corporation
Overview of PE-0603CD130JTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD130JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0603CD130JTT-ND
|
DigiKey | FIXED IND 13NH 700MA 110MOHM SMD Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1336 | Buy Now |
DISTI #
PE-0603CD130JTT
|
Avnet Americas | Ind RF Chip Wirewound 13nH 5% 250MHz 38Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt: PE-0603CD130JTT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1125 / $0.1279 | Buy Now |
DISTI #
673-PE0603CD130JTT
|
Mouser Electronics | RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 13nH +/-5% , TIN, TR RoHS: Compliant | 0 |
|
$0.1270 / $0.1330 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 13NH 5% TIN NPB RoHS: Compliant | 0 |
|
$0.1195 / $0.1432 | Buy Now |
DISTI #
PE-0603CD130JTT
|
Avnet Americas | Ind RF Chip Wirewound 13nH 5% 250MHz 38Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt: PE-0603CD130JTT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1125 / $0.1279 | Buy Now |
DISTI #
000000000005237766
|
Sager | RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 13nH +/-5% , TIN, TR | 0 |
|
Buy Now |
Part Details for PE-0603CD130JTT
PE-0603CD130JTT CAD Models
PE-0603CD130JTT Part Data Attributes:
|
PE-0603CD130JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0603CD130JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.106 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.24 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |