There are no models available for this part yet.
Overview of PE-0603CD5N1JTT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0603CD5N1JTT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK8550
|
Newark | Wirewound Inductor, 5.1Nf, 0.7A, 0603, Inductance:5.1Nh, Dc Resistance Max:0.108Ohm, Self Resonant Frequency:2.7Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Pe-0603Cd Series Rohs Compliant: Yes |Pulse Electronics PE-0603CD5N1JTT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1930 | Buy Now | |
DISTI #
68AK1409
|
Newark | Wirewound Inductor, 5.1Nf, 0.7A, 0603, Inductance:5.1Nh, Dc Resistance Max:0.108Ohm, Self Resonant Frequency:2.7Ghz, Dc Current Rating:700Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Pe-0603Cd Series Rohs Compliant: Yes |Pulse Electronics PE-0603CD5N1JTT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now | |
DISTI #
553-1015-1-ND
|
DigiKey | FIXED IND 5.1NH 700MA 108MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5346 In Stock |
|
$0.1175 / $0.3900 | Buy Now | |
DISTI #
PE-0603CD5N1JTT
|
Avnet Americas | Ind RF Chip Wirewound 5.1nH 5% 250MHz 20Q-Factor Ceramic 700mA 0603 - Tape and Reel (Alt: PE-0603CD5N1JTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-PE-0603CD5N1JTT
|
Mouser Electronics | RF Inductors - SMD 5.1 NH +-5% RoHS: Compliant | 5199 |
|
$0.1170 / $0.3500 | Buy Now | |
Onlinecomponents.com | INDUCTOR RF SMT 5.1NH 5% TIN NPB RoHS: Compliant | 0 |
|
$0.1328 / $0.1591 | Buy Now | ||
Bristol Electronics | 445 |
|
RFQ | ||||
DISTI #
PE-0603CD5N1JTT
|
TTI | RF Inductors - SMD 5.1 NH +-5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1190 | Buy Now | |
DISTI #
000000000005237777
|
Sager | RF Inductors - SMD 5.1 NH +-5% | 0 |
|
Buy Now | ||
DISTI #
C1S612300373410
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 1815 |
|
$0.1210 | Buy Now |
CAD Models for PE-0603CD5N1JTT by Pulse Electronics Corporation
Part Data Attributes for PE-0603CD5N1JTT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks, 3 Days
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.108 Ω
|
Inductance-Nom (L)
|
0.0051 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.24 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
2700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for PE-0603CD5N1JTT
This table gives cross-reference parts and alternative options found for PE-0603CD5N1JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0603CD5N1JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW1608Z0J5N1PB | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | PE-0603CD5N1JTT vs WQCW1608Z0J5N1PB |
FHW0603UC5N1JGT | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PE-0603CD5N1JTT vs FHW0603UC5N1JGT |
WLCW1608Z0J5N1PB | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | PE-0603CD5N1JTT vs WLCW1608Z0J5N1PB |
Related Parts for PE-0603CD5N1JTT
-
PE-0603CD220GTTFixed Inductors
-
CC0402KRX7R9BB103Fixed Capacitors
-
PE-0603FB121STData Line Filters
-
SP0503BAHTGTransient Suppressors
-
AP7217D-12YG-13Linear Regulator ICs
-
WP59EGWVisible LEDs
-
0351-0-15-15-34-27-10-0Terminals and Terminal Blocks
-
PDTA123JTVLSmall Signal Bipolar Transistors
-
MIC94063YMTPeripheral Drivers