Part Details for PE-0805CD080JTT by Pulse Electronics Corporation
Overview of PE-0805CD080JTT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0805CD080JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8594
|
Newark | Cer. Rf Ww 0805 Inductor, 7.9Nh +/-5%, Tin, Tr/T&r |Pulse PE-0805CD080JTT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1930 | Buy Now |
DISTI #
PE-0805CD080JTT-ND
|
DigiKey | FIXED IND 7.9NH 600MA 120MOHM SM Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1476 | Buy Now |
DISTI #
PE-0805CD080JTT
|
Avnet Americas | Wirewound Inductor, 7.9 nH, 120 Milliohm, ± 5%, 4.7 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PE-0805CD080JTT) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0805CD080JT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 0 |
|
$0.1410 / $0.1540 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 8.2NH 5% TIN NPB RoHS: Compliant | 0 |
|
$0.1328 / $0.1591 | Buy Now |
Part Details for PE-0805CD080JTT
PE-0805CD080JTT CAD Models
PE-0805CD080JTT Part Data Attributes
|
PE-0805CD080JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CD080JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.0079uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0079 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |