Part Details for PE-0805CD102GTT by Pulse Electronics Corporation
Overview of PE-0805CD102GTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0805CD102GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0805CD102GTT-ND
|
DigiKey | FIXED IND 1UH 150MA 3.6 OHM SMD Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 | Buy Now |
DISTI #
PE-0805CD102GTT
|
Avnet Americas | Wirewound Inductor, 1 uH, 3.6 Ohm, ± 2%, 200 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PE-0805CD102GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0805CD102GTT
|
Mouser Electronics | RF Inductors - SMD 1000nH 2% RoHS: Compliant | 0 |
|
$0.1530 / $0.1650 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 1000NH 2% TIN NPB RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
PE-0805CD102GTT
|
Avnet Americas | Wirewound Inductor, 1 uH, 3.6 Ohm, ± 2%, 200 MHz, 150 mA, 0805 [2012 Metric] - Tape and Reel (Alt: PE-0805CD102GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000001043007
|
Sager | RF Inductors - SMD 1000nH 2% | 0 |
|
Buy Now |
Part Details for PE-0805CD102GTT
PE-0805CD102GTT CAD Models
PE-0805CD102GTT Part Data Attributes:
|
PE-0805CD102GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CD102GTT
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |