Part Details for PE-0805CD152GTT by Pulse Electronics Corporation
Overview of PE-0805CD152GTT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0805CD152GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0805CD152GTT
|
Avnet Americas | Ind RF Chip Wirewound 1.5uH 2% 25MHz 20Q-Factor Ceramic 100mA 0805 T/R - Tape and Reel (Alt: PE-0805CD152GTT) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0805CD152GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 0 |
|
$0.1430 / $0.1460 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1281 / $0.1682 | Buy Now |
DISTI #
000000000000963165
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now |
Part Details for PE-0805CD152GTT
PE-0805CD152GTT CAD Models
PE-0805CD152GTT Part Data Attributes
|
PE-0805CD152GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CD152GTT
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |