Part Details for PE-0805CD821JTT by Pulse Electronics Corporation
Overview of PE-0805CD821JTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for PE-0805CD821JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-0805CD821JTT-ND
|
DigiKey | FIXED IND 783NH 180MA 2.35OHM SM Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.1230 / $0.1494 | Buy Now |
DISTI #
PE-0805CD821JTT
|
Avnet Americas | Ind RF Chip Wirewound 783nH 5% 25MHz 23Q-Factor Ceramic 180mA 0805 T/R - Tape and Reel (Alt: PE-0805CD821JTT) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-0805CD821JT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 0 |
|
$0.1250 / $0.1360 | Order Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 820NH 5% TIN NPB RoHS: Compliant | 0 |
|
$0.1195 / $0.1432 | Buy Now |
DISTI #
PE-0805CD821JTT
|
Avnet Americas | Ind RF Chip Wirewound 783nH 5% 25MHz 23Q-Factor Ceramic 180mA 0805 T/R - Tape and Reel (Alt: PE-0805CD821JTT) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000000094051
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now |
Part Details for PE-0805CD821JTT
PE-0805CD821JTT CAD Models
PE-0805CD821JTT Part Data Attributes:
|
PE-0805CD821JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CD821JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.783uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 2.35 Ω | |
Inductance-Nom (L) | 0.783 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 215 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |