Part Details for PE-0805CM151JTT by Pulse Electronics Corporation
Overview of PE-0805CM151JTT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-0805CM151JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1044-1-ND
|
DigiKey | FIXED IND 150NH 350MA 560MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2205 In Stock |
|
$0.1374 / $0.3200 | Buy Now |
DISTI #
P41:2556_24240790
|
Arrow Electronics | Inductor RF Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.35A 0.56Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Europe - 5990 |
|
$0.1174 / $0.2880 | Buy Now |
DISTI #
V72:2272_07714418
|
Arrow Electronics | Inductor RF Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.35A 0.56Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1720 Container: Cut Strips | Americas - 1 |
|
$0.0898 | Buy Now |
Part Details for PE-0805CM151JTT
PE-0805CM151JTT CAD Models
PE-0805CM151JTT Part Data Attributes
|
PE-0805CM151JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CM151JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for PE-0805CM151JTT
This table gives cross-reference parts and alternative options found for PE-0805CM151JTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-0805CM151JTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL2012CR15JSTF | General Purpose Inductor | Sunlord | PE-0805CM151JTT vs SDWL2012CR15JSTF |