Part Details for PE-0805CX680JTG by Pulse Electronics Corporation
Overview of PE-0805CX680JTG by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE-0805CX680JTG
PE-0805CX680JTG CAD Models
PE-0805CX680JTG Part Data Attributes:
|
PE-0805CX680JTG
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805CX680JTG
Pulse Electronics Corporation
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0806,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0806 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.37 mm | |
Package Length | 2.13 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 200 MHz | |
Tolerance | 5% |