Part Details for PE-1008CD102KTT by Pulse Electronics Corporation
Overview of PE-1008CD102KTT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PE-1008CD102KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6625
|
Newark | General Purpose Inductor, 1Uh, 10%, 1 Element, Ceramic-Core, Smd, 1008 |Pulse Electronics PE-1008CD102KTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.4840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$0.0867 / $0.1269 | Buy Now |
DISTI #
PE-1008CD102KTT
|
Avnet Abacus | Wirewound Inductor, 1 uH, 1.9 Ohm, � 10%, 260 MHz, 120 mA, 1008 [2520 Metric] (Alt: PE-1008CD102KTT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$0.0867 / $0.1269 | Buy Now |
Part Details for PE-1008CD102KTT
PE-1008CD102KTT CAD Models
PE-1008CD102KTT Part Data Attributes
|
PE-1008CD102KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CD102KTT
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 260 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |