Part Details for PE-1008CD470GTT by Pulse Electronics Corporation
Overview of PE-1008CD470GTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PE-1008CD470GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-1008CD470GTTCT-ND
|
DigiKey | FIXED IND 47NH 1A 80 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6395 In Stock |
|
$0.1608 / $0.4000 | Buy Now |
DISTI #
PE-1008CD470GTT
|
Avnet Americas | Wirewound Inductor, 47 nH, 80 Milliohm, ± 2%, 1.2 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CD470GTT) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-1008CD470GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 1934 |
|
$0.1630 / $0.4000 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 47NH 2% TI NPB RoHS: Compliant | 0 |
|
$0.1461 / $0.1750 | Buy Now |
DISTI #
PE-1008CD470GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 6400 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1670 | Buy Now |
DISTI #
PE-1008CD470GTT
|
Avnet Americas | Wirewound Inductor, 47 nH, 80 Milliohm, ± 2%, 1.2 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CD470GTT) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ |
Part Details for PE-1008CD470GTT
PE-1008CD470GTT CAD Models
PE-1008CD470GTT Part Data Attributes:
|
PE-1008CD470GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CD470GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |