Part Details for PE-1008CM390JTT by Pulse Electronics Corporation
Overview of PE-1008CM390JTT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE-1008CM390JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-1008CM390JTT
|
Avnet Americas | Wirewound Inductor, 39 nH, 120 Milliohm, ± 5%, 1.4 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CM390JTT) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 9 | 3200 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | 2560 |
|
$0.2028 / $0.7800 | Buy Now | |
DISTI #
PE-1008CM390JTT
|
Avnet Americas | Wirewound Inductor, 39 nH, 120 Milliohm, ± 5%, 1.4 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CM390JTT) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000000056203
|
Sager | RF Inductors - SMD SMD IND | 0 |
|
Buy Now | |
DISTI #
PE-1008CM390JTT
|
Avnet Abacus | Wirewound Inductor, 39 nH, 120 Milliohm, � 5%, 1.4 GHz, 1 A, 1008 [2520 Metric] (Alt: PE-1008CM390JTT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now |
Part Details for PE-1008CM390JTT
PE-1008CM390JTT CAD Models
PE-1008CM390JTT Part Data Attributes:
|
PE-1008CM390JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CM390JTT
Pulse Electronics Corporation
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |