Datasheets
PE-1008CM751KTT by: Pulse Electronics Corporation

General Purpose Inductor, 0.75uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Part Details for PE-1008CM751KTT by Pulse Electronics Corporation

Overview of PE-1008CM751KTT by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PE-1008CM751KTT

Part # Distributor Description Stock Price Buy
DISTI # PE-1008CM751KTT-ND
DigiKey FIXED IND 750NH 200MA 1.6OHM SMD Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for PE-1008CM751KTT

PE-1008CM751KTT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PE-1008CM751KTT Part Data Attributes

PE-1008CM751KTT Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
PE-1008CM751KTT Pulse Electronics Corporation General Purpose Inductor, 0.75uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description 1008
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Construction Rectangular
Core Material CERAMIC
DC Resistance 1.6 Ω
Inductance-Nom (L) 0.75 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2.29 mm
Package Length 2.92 mm
Package Style SMT
Package Width 2.79 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 45
Rated Current-Max 0.2 A
Self Resonance Frequency 350 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 100 MHZ
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 25 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-1008CM751KTT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-1008CM751KTT by Pulse Electronics Corporation

  • Please alert me when PE-1008CM751KTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE-1008CM751KTT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-1008CM751KTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE-1008CM751KTT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-1008CM751KTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-1008CM751KTT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: