PE-1008CM821GTT
Pulse Electronics Corporation
Description: General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Overview of PE-1008CM821GTT by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PE-1008CM821GTT by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000056219
Sager RF Inductors - SMD SMD IND 0
Buy Now

CAD Models for PE-1008CM821GTT by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-1008CM821GTT by Pulse Electronics Corporation

PE-1008CM821GTT
Pulse Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
3.3 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.29 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.2 A
Self Resonance Frequency
325 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
2%
Want to compare parts?
  1. PE-1008CM821GTT
    Pulse Electronics Corporation
    General Purpose Inductor, 0.82uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-1008CM821GTT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-1008CM821GTT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PE-1008CM821GTT would you like to use for your alert(s)?
  • Please alert me when PE-1008CM821GTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-1008CM821GTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-1008CM821GTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-1008CM821GTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-1008CM821GTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-1008CM821GTT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: