Part Details for PE-1008FD152JTT by Pulse Electronics Corporation
Overview of PE-1008FD152JTT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PE-1008FD152JTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001043060
|
Sager | RF Inductors - SMD 1008 SURFACE MOUNT INDUCTORS Ceramic -LEAD FREE | 0 |
|
Buy Now |
Part Details for PE-1008FD152JTT
PE-1008FD152JTT CAD Models
PE-1008FD152JTT Part Data Attributes
|
PE-1008FD152JTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008FD152JTT
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Wirewound Chip | |
Core Material | FERRITE | |
DC Resistance | 0.76 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.77 mm | |
Package Style | SMT | |
Package Width | 2.62 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 41 | |
Rated Current-Max | 0.63 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN/GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |