PE-1210FT100KTT
Pulse Electronics Corporation
Description: General Purpose Inductor, 0.01uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT

Overview of PE-1210FT100KTT by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE-1210FT100KTT by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001043141
Sager RF Inductors - SMD 1210 SMD IND FERRITE 0
Buy Now

CAD Models for PE-1210FT100KTT by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-1210FT100KTT by Pulse Electronics Corporation

PE-1210FT100KTT
Pulse Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1210
Construction
Chip
Core Material
FERRITE
DC Resistance
0.13 Ω
Inductance-Nom (L)
0.01 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.41 mm
Package Length
3.4 mm
Package Style
SMT
Package Width
2.69 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.45 A
Self Resonance Frequency
2500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. PE-1210FT100KTT
    Pulse Electronics Corporation
    General Purpose Inductor, 0.01uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-1210FT100KTT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-1210FT100KTT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PE-1210FT100KTT would you like to use for your alert(s)?
  • Please alert me when PE-1210FT100KTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-1210FT100KTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-1210FT100KTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-1210FT100KTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-1210FT100KTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-1210FT100KTT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: