PE-4290X
Pulse Electronics Corporation
Description: Pulse Transformer, GENERAL PURPOSE Application(s), 1:2

Overview of PE-4290X by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE-4290X by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000056233
Sager Pulse Transformers 0
Buy Now

CAD Models for PE-4290X by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE-4290X by Pulse Electronics Corporation

PE-4290X
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
ET Product-Min
70 V-us
Height
10.16 mm
Isolation Voltage
700 V
Length
16.51 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TUBE
Primary Inductance
1000 µH
Pulse Rise Time-Max
50 ns
Surface Mount
NO
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:2
Width
11.25 mm
Want to compare parts?
  1. PE-4290X
    Pulse Electronics Corporation
    Pulse Transformer, GENERAL PURPOSE Application(s), 1:2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE-4290X by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE-4290X by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of PE-4290X would you like to use for your alert(s)?
  • Please alert me when PE-4290X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE-4290X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE-4290X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE-4290X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE-4290X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE-4290X by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: