Part Details for PE-50501NL by Pulse Electronics Corporation
Overview of PE-50501NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-50501NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-50501NL
|
Avnet Americas | Ind High Frequency 1.51mH 20% 20KHz 350mA Pin - Trays (Alt: PE-50501NL) RoHS: Compliant Min Qty: 325 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $8.0900 | Buy Now |
DISTI #
000000000002153832
|
Sager | Power Inductors - Leaded INDUCTOR | 0 |
|
Buy Now |
Part Details for PE-50501NL
PE-50501NL CAD Models
PE-50501NL Part Data Attributes
|
PE-50501NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-50501NL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |