Part Details for PE-50502NL by Pulse Electronics Corporation
Overview of PE-50502NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-50502NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1800-5-ND
|
DigiKey | FIXED IND 2MH 250MA 1.3 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Tube |
9 In Stock |
|
$4.5001 / $7.6100 | Buy Now |
DISTI #
PE-50502NL
|
Avnet Americas | Toroidal Inductor, 2 mH, 250m A, 1.3 Ohm, ± 20% - Trays (Alt: PE-50502NL) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $8.7100 | Buy Now |
DISTI #
PE-50502NL
|
TTI | Power Inductors - Leaded INDUCTOR pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 50 In Stock |
|
$5.7500 | Buy Now |
DISTI #
000000000002153833
|
Sager | Power Inductors - Leaded INDUCTOR | 0 |
|
Buy Now | |
DISTI #
C1S612300038544
|
Chip1Stop | Inductor High Frequency Wirewound 2.88mH/2mH 20% 20KHz 250mA 1.3Ohm DCR Pin RoHS: Compliant | 48 |
|
$4.2400 | Buy Now |
Part Details for PE-50502NL
PE-50502NL CAD Models
PE-50502NL Part Data Attributes
|
PE-50502NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-50502NL
Pulse Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |