Part Details for PE-52631NL by Pulse Electronics Corporation
Overview of PE-52631NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-52631NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9377
|
Newark | Inductor, Toroid, Encaps Npb/Tray |Pulse PE-52631NL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
553-1805-5-ND
|
DigiKey | FIXED IND 1MH 500MA 2.6 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
459 In Stock |
|
$1.8900 / $4.0100 | Buy Now |
DISTI #
PE-52631NL
|
Avnet Americas | Power Inductor, 1 mH, 500 mA, 2.6 Ohm, ± 20% - Trays (Alt: PE-52631NL) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.9278 / $2.1924 | Buy Now |
DISTI #
673-PE-52631NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR RoHS: Compliant | 450 |
|
$1.8900 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount RoHS: Compliant |
543 In Stock |
|
$1.8000 / $2.3900 | Buy Now |
|
Quest Components | 1 ELEMENT, 975UH, GENERAL PURPOSE INDUCTOR | 5 |
|
$2.9400 / $4.4100 | Buy Now |
DISTI #
000000000002153851
|
Sager | Power Inductors - Leaded INDUCTOR Min Qty: 800 | 0 |
|
$1.9900 | Buy Now |
DISTI #
PE-52631NL
|
Avnet Abacus | Power Inductor, 1 mH, 500 mA, 2.6 Ohm, � 20% (Alt: PE-52631NL) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S612300055897
|
Chip1Stop | Inductor Power Wirewound 975uH/1000uH 20% 500mA 2.6Ohm DCR RDL RoHS: Compliant | 59 |
|
$1.0700 | Buy Now |
Part Details for PE-52631NL
PE-52631NL CAD Models
PE-52631NL Part Data Attributes
|
PE-52631NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-52631NL
Pulse Electronics Corporation
General Purpose Inductor, 975uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 975 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |
Alternate Parts for PE-52631NL
This table gives cross-reference parts and alternative options found for PE-52631NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-52631NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-52651NL | General Purpose Inductor, 975uH, 20%, 1 Element, ROHS COMPLIANT | Pulse Electronics Corporation | PE-52631NL vs PE-52651NL |