Part Details for PE-52651NL by Pulse Electronics Corporation
Overview of PE-52651NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-52651NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9380
|
Newark | Inductor, toroid, encap, vert Npb/Tray |Pulse PE-52651NL Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.3200 | Buy Now |
DISTI #
553-1808-5-ND
|
DigiKey | FIXED IND 1MH 500MA 2.6 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
44 In Stock |
|
$2.0192 / $3.9700 | Buy Now |
DISTI #
PE-52651NL
|
Avnet Americas | Ind Power 975uH 20% 500mA RDL - Trays (Alt: PE-52651NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 20 |
|
$1.5858 / $1.6800 | Buy Now |
DISTI #
673-PE-52651NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR RoHS: Compliant | 403 |
|
$2.0400 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount RoHS: Compliant |
70 Partner Stock |
|
$1.8800 / $2.8700 | Buy Now |
DISTI #
2322591
|
Jameco Electronics | 2.6 Ohm Max Unshielded Toroidal Inductor Radial Vertical Corner Terminals Min Qty: 1 Container: Each | 131 |
|
$0.4900 / $0.6500 | Buy Now |
|
Quest Components | 1 ELEMENT, 975UH, GENERAL PURPOSE INDUCTOR | 97 |
|
$1.8623 / $4.2975 | Buy Now |
DISTI #
PE-52651NL
|
TTI | Power Inductors - Leaded INDUCTOR pbFree: Pb-Free Min Qty: 880 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$1.7900 | Buy Now |
DISTI #
PE-52651NL
|
Avnet Americas | Ind Power 975uH 20% 500mA RDL - Trays (Alt: PE-52651NL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 20 |
|
$1.5858 / $1.6800 | Buy Now |
Part Details for PE-52651NL
PE-52651NL CAD Models
PE-52651NL Part Data Attributes:
|
PE-52651NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-52651NL
Pulse Electronics Corporation
General Purpose Inductor, 975uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 975 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |