Part Details for PE-53113 by Pulse Electronics Corporation
Overview of PE-53113 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE-53113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
PE-53113
|
Avnet Abacus | INDUCTOR (Alt: PE-53113) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now |
Part Details for PE-53113
PE-53113 CAD Models
PE-53113 Part Data Attributes:
|
PE-53113
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53113
Pulse Electronics Corporation
General Purpose Inductor, 130uH, 20%, 1 Element, 9560
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 9560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9560 | |
Construction | Semi-Encapsulated | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 130 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.3 mm | |
Lead Spacing | 11.44 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.4 mm | |
Package Length | 24.13 mm | |
Package Style | Toroidal | |
Package Width | 15.24 mm | |
Packing Method | Tray | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |