Part Details for PE-53115NL by Pulse Electronics Corporation
Overview of PE-53115NL by Pulse Electronics Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for PE-53115NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3127
|
Newark | Toroidal Inductor, 150Uh, 3A, Tht, Product Range:-, Inductance:150Μh, Rms Current (Irms):3A, Dc Resistance Max:0.1Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PE-53115NL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1014 |
|
$1.7600 / $2.0800 | Buy Now |
DISTI #
79AH5720
|
Newark | Inductor, Nl Rohs Compliant: Yes |Pulse Electronics PE-53115NL Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.5500 | Buy Now |
DISTI #
553-1566-5-ND
|
DigiKey | FIXED IND 150UH 3A 100 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tube |
693 In Stock |
|
$1.6183 / $3.1800 | Buy Now |
DISTI #
PE-53115NL
|
Avnet Americas | Power Inductor, 150 uH, 3 A, 100 Milliohm, ± 20% - Trays (Alt: PE-53115NL) RoHS: Compliant Min Qty: 1265 Package Multiple: 55 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.4592 / $1.6595 | Buy Now |
DISTI #
673-PE-53115NL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR NL RoHS: Compliant | 700 |
|
$1.6400 / $3.0900 | Buy Now |
DISTI #
P41:2556_12645531
|
Arrow Electronics | Inductor Power Toroid 136uH/150uH 20% 3A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 2209 | Europe - 6050 |
|
$1.5375 / $1.5672 | Buy Now |
DISTI #
V99:2348_07343147
|
Arrow Electronics | Inductor Power Toroid 136uH/150uH 20% 3A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2305 | Americas - 720 |
|
$1.5370 / $2.1620 | Buy Now |
|
Future Electronics | 150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 512Tray |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | 150 µH 3 A 100 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor RoHS: Compliant pbFree: Yes Min Qty: 1265 Package Multiple: 55 Container: Tray | 0Tray |
|
$1.3100 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, 50KHz Simple Switcher SMT Inductors RoHS: Compliant |
1873 In Stock |
|
$1.3800 / $2.3900 | Buy Now |
Part Details for PE-53115NL
PE-53115NL CAD Models
PE-53115NL Part Data Attributes:
|
PE-53115NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53115NL
Pulse Electronics Corporation
General Purpose Inductor, 136uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 136 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |