Part Details for PE-53117NL by Pulse Electronics Corporation
Overview of PE-53117NL by Pulse Electronics Corporation
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53117NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9343
|
Newark | Toroidal Inductor, 330Uh, 3A, Rad, Product Range:Simple Switcher Series, Inductance:330Μh, Rms Current (Irms):3A, Dc Resistance Max:0.15Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Pulse Electronics PE-53117NL Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.1700 | Buy Now |
DISTI #
2266-PE-53117NL-ND
|
DigiKey | INDUCTOR Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$3.6200 | Buy Now |
DISTI #
553-1573-5-ND
|
DigiKey | FIXED IND 330UH 3A 150 MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8994 / $5.7000 | Buy Now |
DISTI #
PE-53117NL
|
Avnet Americas | Power Inductor, 330 uH, 3 A, 150 Milliohm, ± 20% - Trays (Alt: PE-53117NL) RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4225 / $2.7550 | Buy Now |
DISTI #
673-PE-53117NL
|
Mouser Electronics | Power Inductors - Leaded 330 UH 20% 3A TOROID RoHS: Compliant | 0 |
|
$2.7200 / $5.1700 | Order Now |
DISTI #
V36:1790_07343149
|
Arrow Electronics | Inductor Power Toroid 292uH/330uH 20% 3A 0.15Ohm DCR RDL RoHS: Compliant Min Qty: 700 Package Multiple: 35 Lead time: 14 Weeks Date Code: 2228 | Americas - 380 |
|
$2.4470 / $2.4970 | Buy Now |
DISTI #
P41:2556_18525736
|
Arrow Electronics | Inductor Power Toroid 292uH/330uH 20% 3A 0.15Ohm DCR RDL RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2149 | Europe - 34 |
|
$2.1100 / $2.4600 | Buy Now |
|
Future Electronics | PE-5311 Series 330 uH 3 A 150 mOhm Surface Mount Toroid Fixed Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 35 Container: Tray | 0Tray |
|
$2.5400 / $2.7900 | Buy Now |
|
Future Electronics | PE-5311 Series 330 uH 3 A 150 mOhm Surface Mount Toroid Fixed Inductor RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 0Tray |
|
$2.5400 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, 50KHz Simple Switcher SMT Inductors, up to 5A RoHS: Compliant |
53 In Stock 700 On Order |
|
$2.6000 / $3.9300 | Buy Now |
Part Details for PE-53117NL
PE-53117NL CAD Models
PE-53117NL Part Data Attributes:
|
PE-53117NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53117NL
Pulse Electronics Corporation
General Purpose Inductor, 292uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 292 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 36.57 mm | |
Package Length | 36.83 mm | |
Package Style | PCB Mount | |
Package Width | 20.57 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 20% |