Part Details for PE-53614NL by Pulse Electronics Corporation
Overview of PE-53614NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PE-53614NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9403
|
Newark | Idctr, T50-52, 766.6Uh Npb/Tray |Pulse PE-53614NL RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
553-1376-ND
|
DigiKey | FIXED IND 1.07MH 710MA 1.7OHM SM Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3203 | Buy Now |
DISTI #
PE-53614NL
|
Avnet Americas | Ind Power Wirewound 1.95mH 710mA - Trays (Alt: PE-53614NL) RoHS: Compliant Min Qty: 1500 Package Multiple: 30 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.1112 / $1.2637 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 30 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.2700 | Buy Now |
DISTI #
26115502
|
Verical | Inductor Power Shielded Toroid 1095uH/1070uH 0.71A 1.7Ohm DCR RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 1433 | Americas - 122 |
|
$0.7303 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
000000000001496838
|
Sager | Power Inductors - SMD INDUCTOR NL Min Qty: 1500 | 0 |
|
$1.1500 | Buy Now |
DISTI #
C1S612300012333
|
Chip1Stop | IDCTR, T50-52, 766.6UH NPB RoHS: Compliant | 122 |
|
$0.9380 | Buy Now |
Part Details for PE-53614NL
PE-53614NL CAD Models
PE-53614NL Part Data Attributes
|
PE-53614NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53614NL
Pulse Electronics Corporation
General Purpose Inductor, 1950uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6770, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 7067 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 1950 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 17.78 mm | |
Package Style | SMT | |
Package Width | 17.02 mm | |
Rated Current-Max | 0.71 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |