Part Details for PE-53692NL by Pulse Electronics Corporation
Overview of PE-53692NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for PE-53692NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6653
|
Newark | General Purpose Inductor, 6.5Uh, 1 Element, Smd, 7474 |Pulse Electronics PE-53692NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.9200 | Buy Now |
DISTI #
54AK9436
|
Newark | Idctr, t50-52,hci-3, 2.7Uh Npb/Tray |Pulse PE-53692NL RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3900 | Buy Now |
DISTI #
2266-PE-53692NL-ND
|
DigiKey | PE-53692NL Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
560 In Stock |
|
$1.3300 / $1.3800 | Buy Now |
DISTI #
553-1437-ND
|
DigiKey | FIXED IND 3.5UH 12.4A 6.6MOHM SM Min Qty: 1400 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3680 | Buy Now |
DISTI #
PE-53692NL
|
Avnet Americas | Toroidal Inductor, 3.5 uH, 12.4 A, 5.61 Milliohm, SMD - Trays (Alt: PE-53692NL) RoHS: Compliant Min Qty: 1400 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.1513 / $1.3094 | Buy Now |
DISTI #
673-PE-53692NL
|
Mouser Electronics | Power Inductors - SMD INDUCTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 25 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A RoHS: Compliant |
560 Partner Stock |
|
$1.3400 / $2.3200 | Buy Now |
DISTI #
000000000002153889
|
Sager | Power Inductors - SMD INDUCTOR Min Qty: 1400 | 0 |
|
$1.1900 | Buy Now |
DISTI #
PE-53692NL
|
Avnet Abacus | Toroidal Inductor, 3.5 uH, 12.4 A, 5.61 Milliohm, SMD (Alt: PE-53692NL) RoHS: Compliant Min Qty: 1400 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-53692NL
PE-53692NL CAD Models
PE-53692NL Part Data Attributes
|
PE-53692NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53692NL
Pulse Electronics Corporation
General Purpose Inductor, 6.5uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 7474, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 7474 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0066 Ω | |
Inductance-Nom (L) | 6.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 18.8 mm | |
Package Style | SMT | |
Package Width | 18.8 mm | |
Rated Current-Max | 12.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |