Part Details for PE-53804NL by Pulse Electronics Corporation
Overview of PE-53804NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53804NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002153900
|
Sager | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR | 0 |
|
Buy Now |
Part Details for PE-53804NL
PE-53804NL CAD Models
PE-53804NL Part Data Attributes
|
PE-53804NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53804NL
Pulse Electronics Corporation
General Purpose Inductor, 79uH, 20%, 1 Element, Amorphous Magnetic-Core, 3636, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3636 | |
Construction | Toroid | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 79 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 9.14 mm | |
Package Style | Radial | |
Package Width | 9.14 mm | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for PE-53804NL
This table gives cross-reference parts and alternative options found for PE-53804NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53804NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53804T | General Purpose Inductor, 79uH, 20%, 1 Element, Amorphous Magnetic-Core, 3636, RADIAL LEADED | Pulse Electronics Corporation | PE-53804NL vs PE-53804T |