Part Details for PE-53810S by Pulse Electronics Corporation
Overview of PE-53810S by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53810S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
PE-53810S
|
Avnet Abacus | SIMPLE SWITCHER INDUCTOR (Alt: PE-53810S) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 | Abacus - 0 |
|
Buy Now |
Part Details for PE-53810S
PE-53810S CAD Models
PE-53810S Part Data Attributes
|
PE-53810S
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53810S
Pulse Electronics Corporation
General Purpose Inductor, 176uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4444
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4444 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 176 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.14 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.05 mm | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |
Alternate Parts for PE-53810S
This table gives cross-reference parts and alternative options found for PE-53810S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53810S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53810SNL | General Purpose Inductor, 176uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4444, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53810S vs PE-53810SNL |