Part Details for PE-53810SNL by Pulse Electronics Corporation
Overview of PE-53810SNL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53810SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9450
|
Newark | Simple Switcher Choke Npb/Tray |Pulse PE-53810SNL Min Qty: 1485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
553-1394-ND
|
DigiKey | FIXED IND 176UH 300MA 1.4OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1402 In Stock |
|
$1.2609 / $2.6100 | Buy Now |
DISTI #
PE-53810SNL
|
Avnet Americas | Toroidal Inductor, 176 uH, 300 mA, 1.4 Ohm, ± 20%, SMD - Trays (Alt: PE-53810SNL) RoHS: Compliant Min Qty: 1485 Package Multiple: 45 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0978 / $1.2485 | Buy Now |
DISTI #
673-PE-53810SNL
|
Mouser Electronics | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR RoHS: Compliant | 367 |
|
$1.5200 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1485 Package Multiple: 45 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 135 |
|
$0.8438 / $2.2500 | Buy Now |
DISTI #
PE-53810SNL
|
TTI | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR pbFree: Pb-Free Min Qty: 1485 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
000000000002153914
|
Sager | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR Min Qty: 1485 | 0 |
|
$1.1300 | Buy Now |
DISTI #
PE-53810SNL
|
Avnet Abacus | Toroidal Inductor, 176 uH, 300 mA, 1.4 Ohm, � 20%, SMD (Alt: PE-53810SNL) RoHS: Compliant Min Qty: 1485 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-53810SNL
PE-53810SNL CAD Models
PE-53810SNL Part Data Attributes
|
PE-53810SNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53810SNL
Pulse Electronics Corporation
General Purpose Inductor, 176uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4444, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 4444 | |
Construction | Toroid | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 176 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.14 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.05 mm | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |