Part Details for PE-53813SNLT by Pulse Electronics Corporation
Overview of PE-53813SNLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53813SNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9458
|
Newark | Simple Switcher Choke, T&r Npb/T&r |Pulse PE-53813SNLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
553-PE-53813SNLTCT-ND
|
DigiKey | FIXED IND 55UH 560MA 500MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
526 In Stock |
|
$1.5738 / $3.0900 | Buy Now |
DISTI #
PE-53813SNLT
|
Avnet Americas | Toroidal Inductor, 55 uH, 3 A, 500 Milliohm, ± 20%, SMD - Tape and Reel (Alt: PE-53813SNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4191 / $1.6139 | Buy Now |
DISTI #
673-PE-53813SNLT
|
Mouser Electronics | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR RoHS: Compliant | 0 |
|
$1.5300 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
PE-53813SNLT
|
Avnet Americas | Toroidal Inductor, 55 uH, 3 A, 500 Milliohm, ± 20%, SMD - Tape and Reel (Alt: PE-53813SNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4191 / $1.6139 | Buy Now |
DISTI #
000000000002153924
|
Sager | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR Min Qty: 1200 | 0 |
|
$1.4600 | Buy Now |
DISTI #
PE-53813SNLT
|
Avnet Abacus | Toroidal Inductor, 55 uH, 3 A, 500 Milliohm, � 20%, SMD - Tape and Reel (Alt: PE-53813SNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
PE-53813SNLT
|
Avnet Asia | Toroidal Inductor, 55 uH, 3 A, 500 Milliohm, ± 20%, SMD (Alt: PE-53813SNLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.2075 / $1.3606 | Buy Now |
Part Details for PE-53813SNLT
PE-53813SNLT CAD Models
PE-53813SNLT Part Data Attributes:
|
PE-53813SNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53813SNLT
Pulse Electronics Corporation
General Purpose Inductor, 55uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4444, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4444 | |
Construction | Toroid | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 55 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.14 mm | |
Package Length | 11.18 mm | |
Package Style | SMT | |
Package Width | 11.05 mm | |
Packing Method | TR | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |