Part Details for PE-53821NL by Pulse Electronics Corporation
Overview of PE-53821NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53821NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9472
|
Newark | Simple Switcher Choke Npb/Tray |Pulse PE-53821NL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.3700 | Buy Now |
DISTI #
553-1587-5-ND
|
DigiKey | FIXED IND 78UH 820MA 300 MOHM TH Min Qty: 1 Lead time: 16 Weeks Container: Tube |
557 In Stock |
|
$2.0637 / $4.0500 | Buy Now |
DISTI #
PE-53821NL
|
Avnet Americas | Toroidal Inductor, 78 uH, 820m A, 300 Milliohm, ? 20% - Trays (Alt: PE-53821NL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.8609 / $2.1163 | Buy Now |
DISTI #
673-PE-53821NL
|
Mouser Electronics | Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR RoHS: Compliant | 52 |
|
$2.4400 / $4.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant | 0 |
|
$1.8100 / $3.7900 | Buy Now |
DISTI #
60237153
|
Verical | Inductor Power Toroid 78uH 20% 0.82A 0.3Ohm DCR RDL RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 1925 | Americas - 78 |
|
$1.4730 | Buy Now |
DISTI #
PE-53821NL
|
TTI | Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR pbFree: Pb-Free Min Qty: 800 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$2.2800 | Buy Now |
DISTI #
000000000002153941
|
Sager | Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR Min Qty: 800 | 0 |
|
$1.9200 | Buy Now |
DISTI #
PE-53821NL
|
Avnet Abacus | Toroidal Inductor, 78 uH, 820m A, 300 Milliohm, � 20% (Alt: PE-53821NL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-53821NL
PE-53821NL CAD Models
PE-53821NL Part Data Attributes
|
PE-53821NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53821NL
Pulse Electronics Corporation
General Purpose Inductor, 78uH, 20%, 1 Element, Amorphous Magnetic-Core, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 4949 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 78 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.52 mm | |
Package Length | 12.57 mm | |
Package Style | Radial | |
Package Width | 12.57 mm | |
Rated Current-Max | 0.82 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |