Part Details for PE-53825SNL by Pulse Electronics Corporation
Overview of PE-53825SNL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53825SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9481
|
Newark | Simple Switcher Choke Npb/Tray |Pulse PE-53825SNL Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5700 | Buy Now |
DISTI #
553-1408-ND
|
DigiKey | FIXED IND 18UH 1.81A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1140 In Stock |
|
$1.5441 / $3.0300 | Buy Now |
DISTI #
PE-53825SNL
|
Avnet Americas | Toroidal Inductor, 18 uH, 1.81 A, 60 Milliohm, ± 20%, SMD - Trays (Alt: PE-53825SNL) RoHS: Compliant Min Qty: 1140 Package Multiple: 30 Container: Tray | 0 |
|
$1.3923 / $1.5834 | Buy Now |
DISTI #
673-PE-53825SNL
|
Mouser Electronics | Power Inductors - SMD SIMPLE SWITCHER IND RoHS: Compliant | 877 |
|
$1.6500 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 30 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant |
765 In Stock |
|
$1.4000 / $2.0000 | Buy Now |
DISTI #
60301528
|
Verical | Inductor Power Toroid 18uH 20% 1.81A 0.06Ohm DCR Min Qty: 30 Package Multiple: 10 Date Code: 2144 | Americas - 760 |
|
$2.0452 / $2.5298 | Buy Now |
DISTI #
PE-53825SNL
|
Avnet Americas | Toroidal Inductor, 18 uH, 1.81 A, 60 Milliohm, ± 20%, SMD - Trays (Alt: PE-53825SNL) RoHS: Compliant Min Qty: 1140 Package Multiple: 30 Container: Tray | 0 |
|
$1.3923 / $1.5834 | Buy Now |
DISTI #
PE-53825SNL
|
Avnet Americas | Toroidal Inductor, 18 uH, 1.81 A, 60 Milliohm, ± 20%, SMD - Trays (Alt: PE-53825SNL) RoHS: Compliant Min Qty: 1140 Package Multiple: 30 Container: Tray | 0 |
|
$1.3923 / $1.5834 | Buy Now |
DISTI #
PE-53825SNL
|
Avnet Abacus | Toroidal Inductor, 18 uH, 1.81 A, 60 Milliohm, � 20%, SMD (Alt: PE-53825SNL) RoHS: Compliant Min Qty: 1140 Package Multiple: 30 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-53825SNL
PE-53825SNL CAD Models
PE-53825SNL Part Data Attributes
|
PE-53825SNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53825SNL
Pulse Electronics Corporation
General Purpose Inductor, 18uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5756, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5756 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.14 mm | |
Package Length | 14.48 mm | |
Package Style | SMT | |
Package Width | 14.35 mm | |
Rated Current-Max | 1.81 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |