Part Details for PE-53826SNL by Pulse Electronics Corporation
Overview of PE-53826SNL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53826SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9483
|
Newark | Simple Switcher Choke Npb/Tray |Pulse PE-53826SNL Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $1.7300 | Buy Now |
DISTI #
553-1409-ND
|
DigiKey | FIXED IND 377UH 680MA 1 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
880 In Stock |
|
$1.6220 / $3.3500 | Buy Now |
DISTI #
PE-53826SNL
|
Avnet Americas | Toroidal Inductor, 377 uH, 680 mA, 1 Ohm, ± 20%, SMD - Trays (Alt: PE-53826SNL) RoHS: Compliant Min Qty: 1050 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5396 / $1.7509 | Buy Now |
DISTI #
673-PE-53826SNL
|
Mouser Electronics | Power Inductors - SMD SIMPLE SWITCHER IND RoHS: Compliant | 1295 |
|
$1.7100 / $3.3500 | Buy Now |
DISTI #
P41:2556_13487287
|
Arrow Electronics | Inductor Power Toroid 377uH 20% 0.68A 1Ohm DCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1626 | Europe - 70 |
|
$1.3480 / $1.9670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 30 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.1300 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
000000000001496879
|
Sager | Power Inductors - SMD SIMPLE SWITCHER IND Min Qty: 1050 | 0 |
|
$1.5900 | Buy Now |
Part Details for PE-53826SNL
PE-53826SNL CAD Models
PE-53826SNL Part Data Attributes
|
PE-53826SNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53826SNL
Pulse Electronics Corporation
General Purpose Inductor, 377uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 6062 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 377 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 15.75 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PE-53826SNL
This table gives cross-reference parts and alternative options found for PE-53826SNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53826SNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53826ST | General Purpose Inductor, 377uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062 | Pulse Electronics Corporation | PE-53826SNL vs PE-53826ST |
PE-53826SNLT | General Purpose Inductor, 377uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53826SNL vs PE-53826SNLT |