Part Details for PE-53830SNLT by Pulse Electronics Corporation
Overview of PE-53830SNLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53830SNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3150
|
Newark | Toroidal Inductor, 77Uh, 1.54A, Tht, Product Range:-, Inductance:77Μh, Rms Current (Irms):1.54A, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PE-53830SNLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4700 | Buy Now |
DISTI #
51AK3151
|
Newark | Toroidal Inductor, 77Uh, 1.54A, Tht, Product Range:-, Inductance:77Μh, Rms Current (Irms):1.54A, Dc Resistance Max:0.2Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PE-53830SNLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 / $1.7900 | Buy Now |
DISTI #
553-2094-1-ND
|
DigiKey | FIXED IND 77UH 1.54A 200MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4528 / $3.0000 | Buy Now |
DISTI #
PE-53830SNLT
|
Avnet Americas | Toroidal Inductor, 77 uH, 1.54 A, 200 Milliohm, ± 20%, SMD - Tape and Reel (Alt: PE-53830SNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3789 / $1.5682 | Buy Now |
DISTI #
673-PE-53830SNLT
|
Mouser Electronics | Power Inductors - SMD TOROID 77uH 20% TOROID RoHS: Compliant | 1179 |
|
$1.5500 / $3.0000 | Buy Now |
DISTI #
P41:2556_13133258
|
Arrow Electronics | Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 98 Weeks Date Code: 2217 | Europe - 3400 |
|
$1.4407 / $1.5356 | Buy Now |
DISTI #
V72:2272_07343253
|
Arrow Electronics | Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1 |
|
$1.3950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant |
1000 In Stock |
|
$1.4800 / $1.5600 | Buy Now |
DISTI #
65018460
|
Verical | Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2240 | Americas - 1000 |
|
$1.9896 / $2.0662 | Buy Now |
Part Details for PE-53830SNLT
PE-53830SNLT CAD Models
PE-53830SNLT Part Data Attributes:
|
PE-53830SNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53830SNLT
Pulse Electronics Corporation
General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 6062 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 77 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 15.75 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 1.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PE-53830SNLT
This table gives cross-reference parts and alternative options found for PE-53830SNLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53830SNLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53830ST | General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062 | Pulse Electronics Corporation | PE-53830SNLT vs PE-53830ST |