Part Details for PE-53933ST by Pulse Electronics Corporation
Overview of PE-53933ST by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53933ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 167 |
|
$2.7443 / $6.3336 | Buy Now |
|
Quest Components | 54 |
|
$3.9585 / $8.4825 | Buy Now |
Part Details for PE-53933ST
PE-53933ST CAD Models
PE-53933ST Part Data Attributes
|
PE-53933ST
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53933ST
Pulse Electronics Corporation
General Purpose Inductor, 24uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6062 | |
Construction | Toroid | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.91 mm | |
Package Length | 15.75 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 2.74 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |