Part Details for PE-5762M by Pulse Electronics Corporation
Overview of PE-5762M by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PE-5762M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pulse Transformer 1:1:1 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 25pF 6 Terminal Gull Wing SMD RoHS: Compliant |
109 In Stock |
|
$37.7800 / $138.6600 | Buy Now |
DISTI #
51641963
|
Verical | Pulse Transformer 1:1:1 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 25pF 6 Terminal Gull Wing SMD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 109 |
|
$51.7617 / $170.9741 | Buy Now |
|
Master Electronics | Pulse Transformer 1:1:1 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 25pF 6 Terminal Gull Wing SMD RoHS: Compliant |
109 In Stock |
|
$37.7800 / $138.6600 | Buy Now |
Part Details for PE-5762M
PE-5762M CAD Models
PE-5762M Part Data Attributes
|
PE-5762M
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-5762M
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 5 V-us | |
Isolation Voltage | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 500 µH | |
Pulse Rise Time-Max | 4.2 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 |
Alternate Parts for PE-5762M
This table gives cross-reference parts and alternative options found for PE-5762M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-5762M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61020 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | PE-5762M vs PT61020 |
PE-65457 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT | Pulse Electronics Corporation | PE-5762M vs PE-65457 |
HS00-99540LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-5762M vs HS00-99540LF |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-5762M vs PE-65459 |
23Z247SMD | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1CT | Pulse Electronics Corporation | PE-5762M vs 23Z247SMD |
EPF8143S | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT | PCA Electronics Inc | PE-5762M vs EPF8143S |
23Z81SMT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | PE-5762M vs 23Z81SMT |
GL1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), | iNRCORE LLC | PE-5762M vs GL1553-45 |
HS00-00096LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-5762M vs HS00-00096LF |
H6062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-5762M vs H6062T |